
B32522D8683K000 | |
|---|---|
DigiKey Part Number | B32522D8683K000-ND |
Manufacturer | |
Manufacturer Product Number | B32522D8683K000 |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522D8683K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,89246 Kč | 23 569,84 Kč |
| Unit Price without VAT: | 5,89246 Kč |
|---|---|
| Unit Price with VAT: | 7,12988 Kč |

