DGH506Q2R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 64
Unit Price: 87,35000 Kč
Datasheet
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH506Q2R7

DigiKey Part Number
338-DGH506Q2R7-ND
Manufacturer
Manufacturer Product Number
DGH506Q2R7
Description
CAPACITOR 50F -10%, +30% 2.7V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
DGH506Q2R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
50 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
15mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
1087,96100 Kč879,61 Kč
5074,89560 Kč3 744,78 Kč
10070,85360 Kč7 085,36 Kč
50064,01072 Kč32 005,36 Kč
1 00061,89119 Kč61 891,19 Kč
2 50059,65112 Kč149 127,80 Kč
Manufacturers Standard Package
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč