Electric Double Layer Capacitors, Supercaps Capacitor Kit 1.2F ~ 470F 2.7V Through Hole 25 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electric Double Layer Capacitors, Supercaps Capacitor Kit 1.2F ~ 470F 2.7V Through Hole 25 Pieces (Assorted Per Value)
Cornell Dubilier CDE Capacitor Kits | Datasheet Preview

DGH-2-KIT

DigiKey Part Number
1572-DGH-2-KIT-ND
Manufacturer
Manufacturer Product Number
DGH-2-KIT
Description
DGH (EDLC) SUPERCAPACITOR KIT
Customer Reference
Detailed Description
Electric Double Layer Capacitors, Supercaps Capacitor Kit 1.2F ~ 470F 2.7V Through Hole 25 Pieces (Assorted Per Value)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Cornell Dubilier Knowles
Voltage - Rated
2.7V
Series
Tolerance
±20%, -10%, +30%
Packaging
Case
Applications
General Purpose
Part Status
Active
Quantity
25 Pieces (Assorted Per Value)
Kit Type
Electric Double Layer Capacitors, Supercaps
Packages Included
Radial, Can
Capacitance Range
1.2F ~ 470F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 606,27000 Kč2 606,27 Kč
102 263,18500 Kč22 631,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 606,27000 Kč
Unit Price with VAT:3 153,58670 Kč
Kit Contents
Part NumberDescriptionQuantity
6547HMCOMP STORAGE PLAS 10.63"LX6.63"W1
DGH605Q2R7CAPACITOR 6F -10%, +30% 2.7V TH2
DGH125M2R7CAPACITOR 1.2F 20% 2.7V TH2
DGH107Q2R7CAP 100F -10%, +30% 2.7V TH1
DGH306Q2R7CAPACITOR 30F -10%, +30% 2.7V TH2
Show More