
DGH107Q2R7 | |
|---|---|
DigiKey Part Number | 338-DGH107Q2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH107Q2R7 |
Description | CAP 100F -10%, +30% 2.7V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 8mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Snap-In |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 100 F | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 8mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 185,30700 Kč | 1 853,07 Kč |
| 50 | 162,57500 Kč | 8 128,75 Kč |
| 100 | 155,54270 Kč | 15 554,27 Kč |
| 500 | 143,62884 Kč | 71 814,42 Kč |
| 1 000 | 139,93718 Kč | 139 937,18 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |


