
DGH125M2R7 | |
|---|---|
DigiKey Part Number | 338-DGH125M2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH125M2R7 |
Description | CAPACITOR 1.2F 20% 2.7V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 F (EDLC) Supercapacitor 2.7 V Radial, Can 300mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.2 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 50 | 16,30280 Kč | 815,14 Kč |
| 100 | 14,99890 Kč | 1 499,89 Kč |
| 500 | 12,79912 Kč | 6 399,56 Kč |
| 1 000 | 12,11837 Kč | 12 118,37 Kč |
| 3 000 | 11,27740 Kč | 33 832,20 Kč |
| 5 000 | 10,96629 Kč | 54 831,45 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



