50 F (EDLC) Supercapacitor 2.7 V Radial, Can 24mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 24mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-X02R7SA506Q

DigiKey Part Number
535-ADCR-X02R7SA506Q-ND
Manufacturer
Manufacturer Product Number
ADCR-X02R7SA506Q
Description
CAP 50F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 24mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
50 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
1062,28000 Kč622,80 Kč
5054,57800 Kč2 728,90 Kč
18047,06000 Kč8 470,80 Kč
54044,33922 Kč23 943,18 Kč
1 08043,18258 Kč46 637,19 Kč
2 52040,69246 Kč102 545,00 Kč
5 04039,66518 Kč199 912,51 Kč
Manufacturers Standard Package
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč