
CM05FD151JO3 | |
|---|---|
DigiKey Part Number | CM05FD151JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD151JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 95,14200 Kč | 951,42 Kč |
| 50 | 81,28320 Kč | 4 064,16 Kč |
| 100 | 76,99550 Kč | 7 699,55 Kč |
| 500 | 69,73520 Kč | 34 867,60 Kč |
| 1 000 | 67,48610 Kč | 67 486,10 Kč |
| 2 500 | 65,10976 Kč | 162 774,40 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |







