
OPA277P | |
|---|---|
DigiKey Part Number | OPA277P-ND |
Manufacturer | |
Manufacturer Product Number | OPA277P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA277P Models |
Category | Current - Supply 790µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.8V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 150,19900 Kč | 1 501,99 Kč |
| 50 | 132,94260 Kč | 6 647,13 Kč |
| 100 | 127,60270 Kč | 12 760,27 Kč |
| 250 | 121,96396 Kč | 30 490,99 Kč |
| 500 | 118,56604 Kč | 59 283,02 Kč |
| 1 000 | 115,76974 Kč | 115 769,74 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |



