
OPA227P | |
|---|---|
DigiKey Part Number | OPA227P-ND |
Manufacturer | |
Manufacturer Product Number | OPA227P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA227P Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 5 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 165,88400 Kč | 1 658,84 Kč |
| 50 | 147,11620 Kč | 7 355,81 Kč |
| 100 | 141,30180 Kč | 14 130,18 Kč |
| 250 | 135,16496 Kč | 33 791,24 Kč |
| 500 | 131,46638 Kč | 65 733,19 Kč |
| 1 000 | 128,42251 Kč | 128 422,51 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |


