Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05FD151FO3 | |
|---|---|
DigiKey Part Number | CM05FD151FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD151FO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD151FO3 | Cornell Dubilier Knowles | 89 | 338-2847-ND | 125,15000 Kč | Parametric Equivalent |
| CD15FD151FO3F | Cornell Dubilier Knowles | 0 | 338-2977-ND | 128,93000 Kč | Parametric Equivalent |
| DM15FD151FO3RH | JustRadios - Capacitors and Resistors | 0 | 6520-DM15FD151FO3RH-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,80960 Kč | 14 680,96 Kč |
| Unit Price without VAT: | 146,80960 Kč |
|---|---|
| Unit Price with VAT: | 177,63962 Kč |



