Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FD151FO3F | |
|---|---|
DigiKey Part Number | 338-2977-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD151FO3F |
Description | CAP MICA 150PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD151FO3 | Cornell Dubilier Knowles | 89 | 338-2847-ND | 125,15000 Kč | Parametric Equivalent |
| CM05FD151FO3 | Cornell Dubilier Knowles | 0 | CM05FD151FO3-ND | 146,80960 Kč | Parametric Equivalent |
| DM15FD151FO3RH | JustRadios - Capacitors and Resistors | 0 | 6520-DM15FD151FO3RH-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 94,32300 Kč | 943,23 Kč |
| 50 | 80,55260 Kč | 4 027,63 Kč |
| 100 | 76,29410 Kč | 7 629,41 Kč |
| 500 | 69,08090 Kč | 34 540,45 Kč |
| 1 000 | 66,84566 Kč | 66 845,66 Kč |
| 2 500 | 64,48494 Kč | 161 212,35 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |




