
CDV19CF100JO3F | |
|---|---|
DigiKey Part Number | 338-3118-ND |
Manufacturer | |
Manufacturer Product Number | CDV19CF100JO3F |
Description | CAP MICA 10PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 10 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 88,96900 Kč | 889,69 Kč |
| 50 | 75,78600 Kč | 3 789,30 Kč |
| 100 | 71,70610 Kč | 7 170,61 Kč |
| 500 | 64,80528 Kč | 32 402,64 Kč |
| 1 000 | 62,66727 Kč | 62 667,27 Kč |
| 2 500 | 60,40797 Kč | 151 019,92 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |



