
CDV19EF820JO3 | |
|---|---|
DigiKey Part Number | 338-3129-ND |
Manufacturer | |
Manufacturer Product Number | CDV19EF820JO3 |
Description | CAP MICA 82PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 82 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 89,85000 Kč | 898,50 Kč |
| 50 | 76,56300 Kč | 3 828,15 Kč |
| 100 | 72,45780 Kč | 7 245,78 Kč |
| 500 | 65,50368 Kč | 32 751,84 Kč |
| 1 000 | 63,34971 Kč | 63 349,71 Kč |
| 2 500 | 61,07394 Kč | 152 684,85 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |



