
CDV19EF200JO3F | |
|---|---|
DigiKey Part Number | 338-3120-ND |
Manufacturer | |
Manufacturer Product Number | CDV19EF200JO3F |
Description | CAP MICA 20PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 20 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 90,96300 Kč | 909,63 Kč |
| 50 | 77,56240 Kč | 3 878,12 Kč |
| 100 | 73,41740 Kč | 7 341,74 Kč |
| 500 | 66,39904 Kč | 33 199,52 Kč |
| 1 000 | 64,22490 Kč | 64 224,90 Kč |
| 2 500 | 61,92755 Kč | 154 818,88 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |


