Direct

CD15FD241JO3 | |
|---|---|
DigiKey Part Number | 338-1079-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD241JO3 |
Description | CAP MICA 240PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 240 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.201" W (11.70mm x 5.10mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 50 | 42,47060 Kč | 2 123,53 Kč |
| 100 | 39,82480 Kč | 3 982,48 Kč |
| 500 | 35,35056 Kč | 17 675,28 Kč |
| 1 000 | 33,96510 Kč | 33 965,10 Kč |
| 2 500 | 32,50138 Kč | 81 253,45 Kč |
| 5 000 | 31,61837 Kč | 158 091,85 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |


