
CD15FD151JO3 | |
|---|---|
DigiKey Part Number | 338-1052-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD151JO3 |
Description | CAP MICA 150PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 59,86500 Kč | 598,65 Kč |
| 50 | 50,10120 Kč | 2 505,06 Kč |
| 100 | 47,08380 Kč | 4 708,38 Kč |
| 500 | 41,97878 Kč | 20 989,39 Kč |
| 1 000 | 40,39742 Kč | 40 397,42 Kč |
| 2 500 | 38,72703 Kč | 96 817,57 Kč |
| 5 000 | 37,71951 Kč | 188 597,55 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |




