22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.1Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS226M35C12T-F

DigiKey Part Number
338-AVS226M35C12T-FTR-ND - Tape & Reel (TR)
338-AVS226M35C12T-FCT-ND - Cut Tape (CT)
338-AVS226M35C12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS226M35C12T-F
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.1Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
61.2 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
12.1Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS226M35D16T-FCornell Dubilier Knowles1 995338-AVS226M35D16T-FCT-ND15,75000 KčSimilar
EDK226M035S9DAAKEMET0EDK226M035S9DAA-ND1,42214 KčDirect
EEV226M035S9DAAKEMET84 265399-EEV226M035S9DAACT-ND7,77000 KčUpgrade
EMZA350ARA220ME61GChemi-Con1 426565-EMZA350ARA220ME61GCT-ND14,07000 KčUpgrade
EXV226M035S9DAAKEMET11 193399-EXV226M035S9DAACT-ND7,98000 KčUpgrade
In-Stock: 3 997
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,56200 Kč105,62 Kč
507,93300 Kč396,65 Kč
1007,10150 Kč710,15 Kč
5005,66652 Kč2 833,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,21401 Kč5 214,01 Kč
2 0004,83763 Kč9 675,26 Kč
3 0004,64770 Kč13 943,10 Kč
5 0004,43600 Kč22 180,00 Kč
7 0004,31152 Kč30 180,64 Kč
10 0004,19131 Kč41 913,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč