
AVS106M25C12T-F | |
|---|---|
DigiKey Part Number | 338-AVS106M25C12T-FTR-ND - Tape & Reel (TR) 338-AVS106M25C12T-FCT-ND - Cut Tape (CT) 338-AVS106M25C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS106M25C12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 23.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2 000 | 338-AVS106M50C12T-FCT-ND | 15,12000 Kč | Upgrade |
| AVS106M35C12T-F | Cornell Dubilier Knowles | 2 000 | 338-AVS106M35C12T-FCT-ND | 13,65000 Kč | Parametric Equivalent |
| EDK106M025S9DAA | KEMET | 6 288 | 399-EDK106M025S9DAACT-ND | 7,56000 Kč | Direct |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59 420 | 1572-1282-1-ND | 12,60000 Kč | Upgrade |
| 106SML035M | CORNELL DUBILIER KNOWLES | 7 623 | 1572-1292-1-ND | 10,29000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 50 | 6,49680 Kč | 324,84 Kč |
| 100 | 5,79540 Kč | 579,54 Kč |
| 500 | 4,58554 Kč | 2 292,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,20380 Kč | 4 203,80 Kč |
| 2 000 | 3,88652 Kč | 7 773,04 Kč |
| 3 000 | 3,72631 Kč | 11 178,93 Kč |
| 5 000 | 3,54774 Kč | 17 738,70 Kč |
| 7 000 | 3,44274 Kč | 24 099,18 Kč |
| 10 000 | 3,34131 Kč | 33 413,10 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

