
AHA476M50F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA476M50F24T-FTR-ND - Tape & Reel (TR) 338-AHA476M50F24T-FCT-ND - Cut Tape (CT) 338-AHA476M50F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA476M50F24T-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.2Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 161.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 4.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M63F24T-F | Cornell Dubilier Knowles | 8 745 | 338-2203-1-ND | 1,71000 Kč | Upgrade |
| AFK476M50E16T-F | Cornell Dubilier Knowles | 2 902 | 338-2201-1-ND | 1,33000 Kč | Similar |
| AFK476M50X16T-F | Cornell Dubilier Knowles | 49 | 338-2202-1-ND | 0,93000 Kč | Similar |
| AHA476M50X16T-F | Cornell Dubilier Knowles | 900 | 338-AHA476M50X16T-FCT-ND | 0,91000 Kč | Similar |
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | 1,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 50 | 15,20680 Kč | 760,34 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,28306 Kč | 5 641,53 Kč |
| 1 000 | 10,50152 Kč | 10 501,52 Kč |
| 1 500 | 10,10718 Kč | 15 160,77 Kč |
| 2 500 | 9,66756 Kč | 24 168,90 Kč |
| 3 500 | 9,40908 Kč | 32 931,78 Kč |
| 5 000 | 9,15950 Kč | 45 797,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

