
AFK477M16F24T-F | |
|---|---|
DigiKey Part Number | 338-2207-2-ND - Tape & Reel (TR) 338-2207-1-ND - Cut Tape (CT) 338-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M16F24T-F |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Impedance 160 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA477M16F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA477M16F24T-FCT-ND | 32,53000 Kč | Similar |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 20,65000 Kč | Direct |
| 16JZV470M8X10.5 | Rubycon | 479 | 1189-16JZV470M8X10.5CT-ND | 20,44000 Kč | Direct |
| 16TKV470M8X10.5 | Rubycon | 500 | 1189-2067-1-ND | 26,28000 Kč | Direct |
| 16TZV470M8X10.5 | Rubycon | 589 | 1189-1543-1-ND | 16,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 26,02800 Kč | 260,28 Kč |
| 50 | 20,25480 Kč | 1 012,74 Kč |
| 100 | 18,42790 Kč | 1 842,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,67730 Kč | 8 338,65 Kč |
| 1 000 | 15,61952 Kč | 15 619,52 Kč |
| 1 500 | 15,08589 Kč | 22 628,83 Kč |
| 2 500 | 14,49124 Kč | 36 228,10 Kč |
| 3 500 | 14,14164 Kč | 49 495,74 Kč |
| 5 000 | 13,80405 Kč | 69 020,25 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |

