


AFK226M2AF24VT-F | |
|---|---|
DigiKey Part Number | 338-4233-2-ND - Tape & Reel (TR) 338-4233-1-ND - Cut Tape (CT) 338-4233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M2AF24VT-F |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M2AF24T-F | Cornell Dubilier Knowles | 1 111 | 338-2162-1-ND | 45,15000 Kč | Direct |
| AHA226M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA226M2AF24T-FCT-ND | 34,44000 Kč | Direct |
| EEE-FK2A220P | Panasonic Industry | 3 906 | PCE3845CT-ND | 19,11000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 67,59300 Kč | 675,93 Kč |
| 50 | 54,65780 Kč | 2 732,89 Kč |
| 100 | 50,58210 Kč | 5 058,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,57798 Kč | 21 788,99 Kč |
| 1 000 | 41,37635 Kč | 41 376,35 Kč |
| 1 500 | 40,26563 Kč | 60 398,44 Kč |
| 2 500 | 39,02856 Kč | 97 571,40 Kč |
| 3 500 | 38,30173 Kč | 134 056,05 Kč |
| 5 000 | 37,59969 Kč | 187 998,45 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |

