10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK106M35B12T-F

DigiKey Part Number
338-2133-2-ND - Tape & Reel (TR)
338-2133-1-ND - Cut Tape (CT)
338-2133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK106M35B12T-F
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
90 mA @ 100 kHz
Capacitance
Impedance
1.35 Ohms
Tolerance
±20%
Size / Dimension
0.157" Dia (4.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
1.35Ohm @ 100kHz
Surface Mount Land Size
0.169" L x 0.217" W (4.30mm x 5.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK106M35C12T-FCornell Dubilier Knowles5 143338-2134-1-ND0,71000 KčSimilar
35TZV10M4X6.1Rubycon15 5001189-1621-1-ND0,34000 KčDirect
EEE-FK1V100URPanasonic Industry15 806PCE3834CT-ND0,33000 KčDirect
EEE-FKV100UARPanasonic Industry12 269PCE4420CT-ND0,40000 KčDirect
EEE-FPV100UARPanasonic Industry12 209PCE4549CT-ND0,45000 KčDirect
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,90600 Kč119,06 Kč
508,98720 Kč449,36 Kč
1008,06320 Kč806,32 Kč
5006,46696 Kč3 233,48 Kč
1 0005,96385 Kč5 963,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,54557 Kč11 091,14 Kč
4 0005,19806 Kč20 792,24 Kč
6 0005,02269 Kč30 136,14 Kč
10 0004,82729 Kč48 272,90 Kč
14 0004,71245 Kč65 974,30 Kč
20 0004,60151 Kč92 030,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč