476KFM250MQU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 829
Unit Price: 60,05000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 27
Unit Price: 55,43000 Kč
Datasheet

Parametric Equivalent


Ymin
In Stock: 0
Unit Price: 10,62545 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 12,79303 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 649
Unit Price: 46,62000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 341
Unit Price: 52,08000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3 306
Unit Price: 46,62000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 557
Unit Price: 52,29000 Kč
Datasheet
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5.2911Ohm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476KFM250MQU

DigiKey Part Number
1572-476KFM250MQU-ND
Manufacturer
Manufacturer Product Number
476KFM250MQU
Description
ELECTROLYTIC/IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5.2911Ohm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
5.2911Ohm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
720 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 00011,27180 Kč67 630,80 Kč
Unit Price without VAT:11,27180 Kč
Unit Price with VAT:13,63888 Kč