
400BXW47MEFR16X20 | |
|---|---|
DigiKey Part Number | 1189-3139-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW47MEFR16X20 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW47MEFR16X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 39,89600 Kč | 398,96 Kč |
| 50 | 31,52220 Kč | 1 576,11 Kč |
| 200 | 26,67585 Kč | 5 335,17 Kč |
| 600 | 23,92477 Kč | 14 354,86 Kč |
| 1 000 | 22,89622 Kč | 22 896,22 Kč |
| 2 600 | 21,31265 Kč | 55 412,89 Kč |
| 5 000 | 20,44071 Kč | 102 203,55 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |

