
381LX102M200J052 | |
|---|---|
DigiKey Part Number | 338-2508-ND |
Manufacturer | |
Manufacturer Product Number | 381LX102M200J052 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR102M200K032 | Cornell Dubilier Knowles | 3 639 | 338-2476-ND | 163,78000 Kč | Similar |
| 381LX102M200K032 | Cornell Dubilier Knowles | 815 | 338-2715-ND | 160,63000 Kč | Similar |
| 381LX102M200K452 | Cornell Dubilier Knowles | 2 227 | 338-2509-ND | 177,43000 Kč | Similar |
| 200MXC1000MEFCSN25X45 | Rubycon | 177 | 1189-200MXC1000MEFCSN25X45-ND | 155,39000 Kč | Parametric Equivalent |
| B43508A2108M000 | TDK | 356 | 495-75816-ND | 209,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 111,81400 Kč | 1 118,14 Kč |
| 50 | 92,26940 Kč | 4 613,47 Kč |
| 100 | 86,11700 Kč | 8 611,70 Kč |
| 500 | 75,55542 Kč | 37 777,71 Kč |
| 1 000 | 72,23606 Kč | 72 236,06 Kč |
| 2 500 | 68,69823 Kč | 171 745,57 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |

