
381LX102M200K452 | |
|---|---|
DigiKey Part Number | 338-2509-ND |
Manufacturer | |
Manufacturer Product Number | 381LX102M200K452 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 125,48400 Kč | 1 254,84 Kč |
| 80 | 99,32575 Kč | 7 946,06 Kč |
| 160 | 93,37025 Kč | 14 939,24 Kč |
| 560 | 85,04939 Kč | 47 627,66 Kč |
| 1 040 | 81,86333 Kč | 85 137,86 Kč |
| 2 560 | 78,47584 Kč | 200 898,15 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |

