185683K250RFA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,42479 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,34511 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,34511 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,84994 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,75673 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,75673 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 27,93000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,05560 Kč
Datasheet

Upgrade


TDK
In Stock: 935
Unit Price: 11,13000 Kč
Datasheet
0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185683K250RFA-F

DigiKey Part Number
185683K250RFA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185683K250RFA-F
Description
CAP FILM 0.068UF 10% 250VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185683K250RFA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.374" (9.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168683J250F-FCornell Dubilier Knowles0168683J250F-F-ND15,42479 KčUpgrade
185683J250RFA-FCornell Dubilier Knowles0185683J250RFA-F-ND15,34511 KčUpgrade
185683J250RFB-FCornell Dubilier Knowles0185683J250RFB-F-ND15,34511 KčUpgrade
160683K250C-FCornell Dubilier Knowles0338-3258-ND12,84994 KčSimilar
184683K250RCA-FCornell Dubilier Knowles0184683K250RCA-F-ND15,75673 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 60015,05560 Kč84 311,36 Kč
Unit Price without VAT:15,05560 Kč
Unit Price with VAT:18,21728 Kč