Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar

185683J250RFB-F | |
|---|---|
DigiKey Part Number | 185683J250RFB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185683J250RFB-F |
Description | CAP FILM 0.068UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185683J250RFB-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 15,34511 Kč | 85 932,62 Kč |
| Unit Price without VAT: | 15,34511 Kč |
|---|---|
| Unit Price with VAT: | 18,56758 Kč |








