Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct

184683K250RCA-F | |
|---|---|
DigiKey Part Number | 184683K250RCA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184683K250RCA-F |
Description | CAP FILM 0.068UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184683K250RCA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME2S68K-F | Cornell Dubilier Knowles | 0 | 338-4202-ND | 27,93000 Kč | Direct |
| 167683J250C-F | Cornell Dubilier Knowles | 0 | 167683J250C-F-ND | 15,22558 Kč | Upgrade |
| 184683J250RCA-F | Cornell Dubilier Knowles | 0 | 184683J250RCA-F-ND | 16,06417 Kč | Upgrade |
| 184683J250RCB-F | Cornell Dubilier Knowles | 0 | 184683J250RCB-F-ND | 16,06417 Kč | Upgrade |
| 160683K250C-F | Cornell Dubilier Knowles | 0 | 338-3258-ND | 12,84994 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,75673 Kč | 18 908,08 Kč |
| Unit Price without VAT: | 15,75673 Kč |
|---|---|
| Unit Price with VAT: | 19,06564 Kč |








