Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

185103J400RFB-F | |
|---|---|
DigiKey Part Number | 185103J400RFB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185103J400RFB-F |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185103J400RFB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167103J400A-F | Cornell Dubilier Knowles | 3 661 | 338-4334-ND | 35,28000 Kč | Similar |
| 184103J400RAA-F | Cornell Dubilier Knowles | 0 | 184103J400RAA-F-ND | 13,54394 Kč | Similar |
| 184103J400RAB-F | Cornell Dubilier Knowles | 0 | 184103J400RAB-F-ND | 13,54394 Kč | Similar |
| 168103J400F-F | Cornell Dubilier Knowles | 0 | 168103J400F-F-ND | 14,84349 Kč | Parametric Equivalent |
| 185103J400RFA-F | Cornell Dubilier Knowles | 0 | 185103J400RFA-F-ND | 14,79049 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 14,79049 Kč | 79 868,65 Kč |
| Unit Price without VAT: | 14,79049 Kč |
|---|---|
| Unit Price with VAT: | 17,89649 Kč |








