168103J400F-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 3 661
Unit Price: 35,28000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,54394 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,54394 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,79049 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,79049 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,79049 Kč
Datasheet

Direct


TDK
In Stock: 4 730
Unit Price: 9,66000 Kč
Datasheet

Direct


TDK
In Stock: 10 790
Unit Price: 7,77000 Kč
Datasheet

Similar


TDK
In Stock: 674
Unit Price: 11,55000 Kč
Datasheet
10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168103J400F-F

DigiKey Part Number
168103J400F-F-ND
Manufacturer
Manufacturer Product Number
168103J400F-F
Description
CAP FILM 10000PF 5% 400VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168103J400F-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167103J400A-FCornell Dubilier Knowles3 661338-4334-ND35,28000 KčSimilar
184103J400RAA-FCornell Dubilier Knowles0184103J400RAA-F-ND13,54394 KčSimilar
184103J400RAB-FCornell Dubilier Knowles0184103J400RAB-F-ND13,54394 KčSimilar
185103J400RFA-FCornell Dubilier Knowles0185103J400RFA-F-ND14,79049 KčParametric Equivalent
185103J400RFB-FCornell Dubilier Knowles0185103J400RFB-F-ND14,79049 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00014,84349 Kč74 217,45 Kč
Unit Price without VAT:14,84349 Kč
Unit Price with VAT:17,96062 Kč