Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

103MKP275K | |
|---|---|
DigiKey Part Number | 1572-1000-ND |
Manufacturer | |
Manufacturer Product Number | 103MKP275K |
Description | CAP FILM 10000PF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 103MKP275K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.366" (9.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AE103K310A | KEMET | 0 | 399-F861AE103K310A-ND | 3,72094 Kč | Parametric Equivalent |
| F861AE103K310C | KEMET | 0 | 399-F861AE103K310C-ND | 3,61281 Kč | Parametric Equivalent |
| F861AE103K310L | KEMET | 0 | 399-F861AE103K310LTR-ND | 3,99634 Kč | Parametric Equivalent |
| F861AE103K310R | KEMET | 0 | 399-F861AE103K310RTB-ND | 4,10805 Kč | Parametric Equivalent |
| R463F210000N0K | KEMET | 5 981 | 399-R463F210000N0K-ND | 12,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 50 | 7,10580 Kč | 355,29 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 500 | 5,27764 Kč | 2 638,82 Kč |
| 1 000 | 4,92277 Kč | 4 922,77 Kč |
| 2 500 | 4,54842 Kč | 11 371,05 Kč |
| 5 000 | 4,32277 Kč | 21 613,85 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |








