Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463F2100CKN0K | |
|---|---|
DigiKey Part Number | 399-R463F2100CKN0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R463F2100CKN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2100CKN0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AE103K310A | KEMET | 0 | 399-F861AE103K310A-ND | 3,72094 Kč | Parametric Equivalent |
| F861AE103K310C | KEMET | 0 | 399-F861AE103K310C-ND | 3,61281 Kč | Parametric Equivalent |
| F861AE103K310L | KEMET | 0 | 399-F861AE103K310LTR-ND | 3,99634 Kč | Parametric Equivalent |
| F861AE103K310R | KEMET | 0 | 399-F861AE103K310RTB-ND | 4,10805 Kč | Parametric Equivalent |
| R463F210000N0K | KEMET | 5 981 | 399-R463F210000N0K-ND | 12,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,09433 Kč | 6 141,50 Kč |
| Unit Price without VAT: | 4,09433 Kč |
|---|---|
| Unit Price with VAT: | 4,95414 Kč |







