
R463F210000N0K | |
|---|---|
DigiKey Part Number | 399-R463F210000N0K-ND |
Manufacturer | |
Manufacturer Product Number | R463F210000N0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F210000N0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 500 | 4,29536 Kč | 2 147,68 Kč |
| 2 000 | 3,74111 Kč | 7 482,22 Kč |
| 4 000 | 3,53522 Kč | 14 140,88 Kč |
| 6 000 | 3,43209 Kč | 20 592,54 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

