



USBG-COMI-M | |
|---|---|
DigiKey Part Number | 6089-USBG-COMI-M-ND |
Manufacturer | |
Manufacturer Product Number | USBG-COMI-M |
Description | RS-232/RS-422/RS-485 USB TO SERL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USBG-COMI-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male, Terminal Block | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | FT231XQ | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 956,73000 Kč | 2 956,73 Kč |
| 10 | 2 623,13300 Kč | 26 231,33 Kč |
| 25 | 2 501,12200 Kč | 62 528,05 Kč |
| 50 | 2 412,61560 Kč | 120 630,78 Kč |
| Unit Price without VAT: | 2 956,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 577,64330 Kč |










