
USB2-H-1002-M | |
|---|---|
DigiKey Part Number | 3477-USB2-H-1002-M-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-1002-M |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB 2.0 Type B | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT2232H | |
Includes | Power Adapter, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,24000 Kč | 1 831,24 Kč |
| 10 | 1 679,84000 Kč | 16 798,40 Kč |
| Unit Price without VAT: | 1 831,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 215,80040 Kč |







