D-Sub Cable Assembly DB9 Ivory 6.00' (1.83m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Ivory 6.00' (1.83m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded
CM-180506BSTK
CM-180506BSTK

CM-180508BSTK

DigiKey Part Number
2671-CM-180508BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180508BSTK
Description
6Ft DB9-M/F Null Modem Cable
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 6.00' (1.83m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
*
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins (9)
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Shielded
Color
Ivory
Usage
Null Modem, Serial Cables
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
10101,21000 Kč1 012,10 Kč
2595,75080 Kč2 393,77 Kč
9990,08141 Kč8 918,06 Kč
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč
Alternate Length
CABLE ASSY DB09 3.05M
In-Stock: 41
Unit Price: 134,81000 Kč
3Ft DB9-M/F Null Modem Cable
In-Stock: 472
Unit Price: 115,70000 Kč
25Ft DB9-M/F Null Modem Cable
In-Stock: 87
Unit Price: 256,39000 Kč