
CM-180504BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180504BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180504BSTK |
Description | CABLE ASSY DB09 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Color | Ivory | |
Usage | Null Modem, Serial Cables |





