
CM-180503BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180503BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180503BSTK |
Description | CABLE ASSY DB09 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer CableMAX | Number of Positions 9 |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Color Ivory |
1st Connector Receptacle, Female Sockets | Usage Null Modem, Serial Cables |
2nd Connector Receptacle, Female Sockets | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 101,21000 Kč | 1 012,10 Kč |
| 25 | 95,75080 Kč | 2 393,77 Kč |
| 99 | 90,08141 Kč | 8 918,06 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |




