



CM-180223BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180223BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180223BSTK |
Description | CABLE ASSY DB09 914.4MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 84,20200 Kč | 842,02 Kč |
| 25 | 79,58240 Kč | 1 989,56 Kč |
| 99 | 74,96283 Kč | 7 421,32 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |










