
CM-180202BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180202BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180202BSTK |
Description | CABLE ASSY DB25 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Ivory 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | Extension, Serial | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 163,78400 Kč | 1 637,84 Kč |
| 25 | 154,75520 Kč | 3 868,88 Kč |
| 99 | 145,72616 Kč | 14 426,89 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |




