Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m)
CM-170111SBSTK
CM-170111SBSTK

CM-170111SBSTK

DigiKey Part Number
2671-CM-170111SBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-170111SBSTK
Description
7Ft RJ12 Modular Cable Straight
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
7.00' (2.13m)
Shielding
-
Color
Gray
Features
Molded Plugs
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 972
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1025,05000 Kč250,50 Kč
2523,57600 Kč589,40 Kč
9922,31303 Kč2 208,99 Kč
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč