



CM-170103RBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170103RBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170103RBSTK |
Description | 25Ft RJ11 Modular Telephone Cabl |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 25.00' (7.62m) | |
Shielding | - | |
Color | Gray | |
Features | Molded Plugs | |
Style | Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 46,52100 Kč | 465,21 Kč |
| 25 | 43,78400 Kč | 1 094,60 Kč |
| 99 | 41,25798 Kč | 4 084,54 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |


