Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 2.00' (609.6mm) Unshielded
High-Performance Ethernet Cables

MP-5FRJ12STWS-002

DigiKey Part Number
3272-MP-5FRJ12STWS-002-ND
Manufacturer
Manufacturer Product Number
MP-5FRJ12STWS-002
Description
CABLE MOD 6P6C PLUG TO PLUG 2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Manufacturer
Amphenol Cables on Demand
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 516
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1043,58800 Kč435,88 Kč
2540,86000 Kč1 021,50 Kč
5038,90800 Kč1 945,40 Kč
10037,04770 Kč3 704,77 Kč
25034,72692 Kč8 681,73 Kč
50033,06890 Kč16 534,45 Kč
1 00031,49097 Kč31 490,97 Kč
2 50029,52063 Kč73 801,57 Kč
Manufacturers Standard Package
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč