Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
CM-100734BKBSTK
CM-100734BKBSTK

CM-100734BKBSTK

DigiKey Part Number
2671-CM-100734BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100734BKBSTK
Description
2Ft Cat6 Flat Ethernet Network C
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Black
Features
Booted
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 899
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1074,75300 Kč747,53 Kč
2570,55320 Kč1 763,83 Kč
9966,35364 Kč6 569,01 Kč
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč