



CM-100635GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100635GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100635GYBSTK |
Description | 125Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 125.00' (38.10m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,22000 Kč | 1 191,22 Kč |
| 10 | 1 072,15800 Kč | 10 721,58 Kč |
| 25 | 1 012,52360 Kč | 25 313,09 Kč |
| 99 | 952,88919 Kč | 94 336,03 Kč |
| Unit Price without VAT: | 1 191,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,37620 Kč |








