Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
CM-100618BLBSTK
CM-100618BLBSTK

CM-100618BLBSTK

DigiKey Part Number
2671-CM-100618BLBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100618BLBSTK
Description
35Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
35.00' (10.67m)
Shielding
Shielded
Color
Blue
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1395,18000 Kč395,18 Kč
10355,70600 Kč3 557,06 Kč
25335,96800 Kč8 399,20 Kč
99316,22990 Kč31 306,76 Kč
Unit Price without VAT:395,18000 Kč
Unit Price with VAT:478,16780 Kč
Alternate Color
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 42
Unit Price: 395,18000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 242
Unit Price: 395,18000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 62
Unit Price: 395,18000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 123
Unit Price: 395,18000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 28
Unit Price: 395,18000 Kč
Alternate Length
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 239
Unit Price: 182,47000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 334
Unit Price: 123,47000 Kč
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 607
Unit Price: 98,69000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 388
Unit Price: 286,62000 Kč
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 562
Unit Price: 59,00000 Kč