Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
CM-100616GNBSTK
CM-100616GNBSTK

CM-100616GNBSTK

DigiKey Part Number
2671-CM-100616GNBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100616GNBSTK
Description
20Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Shielded
Color
Green
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1286,62000 Kč286,62 Kč
10258,06500 Kč2 580,65 Kč
25243,57680 Kč6 089,42 Kč
99229,29818 Kč22 700,52 Kč
Unit Price without VAT:286,62000 Kč
Unit Price with VAT:346,81020 Kč
Alternate Color
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 236
Unit Price: 286,62000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 575
Unit Price: 286,62000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 157
Unit Price: 286,62000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 388
Unit Price: 286,62000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 435
Unit Price: 286,62000 Kč
Alternate Length
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 789
Unit Price: 98,69000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 56
Unit Price: 123,47000 Kč
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 425
Unit Price: 59,00000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 45
Unit Price: 1 423,87000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 59
Unit Price: 182,47000 Kč