CM-100612YWBSTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-100612YWBSTK
CM-100614BKBSTK

CM-100612YWBSTK

DigiKey Part Number
2671-CM-100612YWBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100612YWBSTK
Description
150Ft Cat5E Shielded (FTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
150.00' (45.72m)
Shielding
Shielded
Color
Yellow
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 427,40000 Kč1 427,40 Kč
101 284,68200 Kč12 846,82 Kč
251 213,32200 Kč30 333,05 Kč
991 141,96253 Kč113 054,29 Kč
Unit Price without VAT:1 427,40000 Kč
Unit Price with VAT:1 727,15400 Kč
Alternate Color
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 5
Unit Price: 1 427,40000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 10
Unit Price: 1 427,40000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 51
Unit Price: 1 427,40000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 7
Unit Price: 1 427,40000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
Alternate Length
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 187
Unit Price: 123,77000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 27
Unit Price: 74,31000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 23
Unit Price: 396,16000 Kč
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 288
Unit Price: 98,94000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 125
Unit Price: 287,33000 Kč