Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
CM-100606GNBSTK
CM-100606GNBSTK

CM-100606GNBSTK

DigiKey Part Number
2671-CM-100606GNBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100606GNBSTK
Description
10Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Green
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1159,58000 Kč159,58 Kč
10143,62600 Kč1 436,26 Kč
25135,64720 Kč3 391,18 Kč
99127,66788 Kč12 639,12 Kč
Unit Price without VAT:159,58000 Kč
Unit Price with VAT:193,09180 Kč
Alternate Color
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 33
Unit Price: 159,58000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 1912
Unit Price: 159,58000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 96
Unit Price: 159,58000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 1468
Unit Price: 159,58000 Kč
Alternate Length
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 2039
Unit Price: 77,69000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 841
Unit Price: 105,83000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 204
Unit Price: 796,45000 Kč
25Ft Cat5E Shielded (FTP) Ethern
In-Stock: 32
Unit Price: 325,47000 Kč
50Ft Cat5E Shielded (FTP) Ethern
In-Stock: 192
Unit Price: 648,21000 Kč